Panasonic ERJ-8GEYJ915V Cermet resistor 9.1 MΩ SMD 1206 0.25 W 5 % 150 ppm/°C 1 pc(s)

  • Item no.: 1480633
  • Manufacturer no.: ERJ-8GEYJ915V
  • EAN: 2050004491807

WIDERSTAND SMD 9.1M OHM 5% 1/4W 1206

  • Item no.: 1480633
  • Manufacturer no.: ERJ-8GEYJ915V
  • EAN: 2050004491807

WIDERSTAND SMD 9.1M OHM 5% 1/4W 1206

Type SMD
Type 1206
Resistance 9.1 MΩ
Power rating 0.25 W
Tolerance ± 5 %
Temperature coefficient 150 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-8GEYJ915V
Product type Cermet resistor

Technical data

Type SMD
Type 1206
Resistance 9.1 MΩ
Power rating 0.25 W
Tolerance ± 5 %
Temperature coefficient 150 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-8GEYJ915V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors