Panasonic ERJ-M1WSF10MU Cermet resistor 0.01 Ω SMD 2512 1 W 1 % 100 ppm/°C 1 pc(s)

  • Item no.: 1472159
  • Manufacturer no.: ERJ-M1WSF10MU
  • EAN: 2050004404067

WIDERSTAND SMD 0.01 OHM 1% 1W 2512

  • Item no.: 1472159
  • Manufacturer no.: ERJ-M1WSF10MU
  • EAN: 2050004404067

WIDERSTAND SMD 0.01 OHM 1% 1W 2512

Type SMD
Type 2512
Resistance 0.01 Ω
Power rating 1 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 6.4 mm
Width 3.2 mm
Content 1 pc(s)
Type ERJ-M1WSF10MU
Product type Cermet resistor

Technical data

Type SMD
Type 2512
Resistance 0.01 Ω
Power rating 1 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 6.4 mm
Width 3.2 mm
Content 1 pc(s)
Type ERJ-M1WSF10MU

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors