Panasonic ERJ-MS4HF7M0U Cermet resistor 0.007 Ω SMD 2512 2 W 1 % 75 ppm/°C 1 pc(s)

  • Item no.: 1478316
  • Manufacturer no.: ERJ-MS4HF7M0U
  • EAN: 2050004463316

WIDERSTAND SMD 0.007 OHM 1% 2W 2512

  • Item no.: 1478316
  • Manufacturer no.: ERJ-MS4HF7M0U
  • EAN: 2050004463316

WIDERSTAND SMD 0.007 OHM 1% 2W 2512

Type SMD
Type 2512
Resistance 0.007 Ω
Power rating 2 W
Tolerance ± 1 %
Temperature coefficient 75 ppm/°C
Length 6.4 mm
Width 3.2 mm
Content 1 pc(s)
Type ERJ-MS4HF7M0U
Product type Cermet resistor

Technical data

Type SMD
Type 2512
Resistance 0.007 Ω
Power rating 2 W
Tolerance ± 1 %
Temperature coefficient 75 ppm/°C
Length 6.4 mm
Width 3.2 mm
Content 1 pc(s)
Type ERJ-MS4HF7M0U

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors