Panasonic ERJ-P06J681V Cermet resistor 680 Ω SMD 0805 0.5 W 5 % 200 ppm/°C 1 pc(s)

  • Item no.: 1470719
  • Manufacturer no.: ERJ-P06J681V
  • EAN: 2050004391183

WIDERSTAND SMD 680 OHM 5% 1/2W 0805

  • Item no.: 1470719
  • Manufacturer no.: ERJ-P06J681V
  • EAN: 2050004391183

WIDERSTAND SMD 680 OHM 5% 1/2W 0805

Type SMD
Type 0805
Resistance 680 Ω
Power rating 0.5 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-P06J681V
Product type Cermet resistor

Technical data

Type SMD
Type 0805
Resistance 680 Ω
Power rating 0.5 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-P06J681V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors