Panasonic ERJ-P08J560V Cermet resistor 56 Ω SMD 1206 0.66 W 5 % 200 ppm/°C 1 pc(s)

  • Item no.: 1468263
  • Manufacturer no.: ERJ-P08J560V
  • EAN: 2050004368246

WIDERSTAND SMD 56 OHM 5% 2/3W 1206

  • Item no.: 1468263
  • Manufacturer no.: ERJ-P08J560V
  • EAN: 2050004368246

WIDERSTAND SMD 56 OHM 5% 2/3W 1206

Type SMD
Type 1206
Resistance 56 Ω
Power rating 0.66 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Dim (L x W) 3.2 mm x 1.6 mm
Type ERJ-P08J560V
Product type Cermet resistor

Technical data

Type SMD
Type 1206
Resistance 56 Ω
Power rating 0.66 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Dim (L x W) 3.2 mm x 1.6 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors