Panasonic ERJ-P14J821U Cermet resistor 820 Ω SMD 1210 0.5 W 5 % 200 ppm/°C 1 pc(s)

  • Item no.: 1476859
  • Manufacturer no.: ERJ-P14J821U
  • EAN: 2050004451481

WIDERSTAND SMD 820 OHM 5% 1/2W 1210

  • Item no.: 1476859
  • Manufacturer no.: ERJ-P14J821U
  • EAN: 2050004451481

WIDERSTAND SMD 820 OHM 5% 1/2W 1210

Type SMD
Type 1210
Resistance 820 Ω
Power rating 0.5 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 2.5 mm
Content 1 pc(s)
Type ERJ-P14J821U
Product type Cermet resistor

Technical data

Type SMD
Type 1210
Resistance 820 Ω
Power rating 0.5 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 2.5 mm
Content 1 pc(s)
Type ERJ-P14J821U

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors