Panasonic ERJ-P6WF2201V Cermet resistor 2.2 kΩ SMD 0805 0.5 W 1 % 200 ppm/°C 1 pc(s)

  • Item no.: 1472105
  • Manufacturer no.: ERJ-P6WF2201V
  • EAN: 2050004403718

WIDERSTAND SMD 2.2K OHM 1% 1/2W 0805

  • Item no.: 1472105
  • Manufacturer no.: ERJ-P6WF2201V
  • EAN: 2050004403718

WIDERSTAND SMD 2.2K OHM 1% 1/2W 0805

Type SMD
Type 0805
Resistance 2.2 kΩ
Power rating 0.5 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-P6WF2201V
Product type Cermet resistor

Technical data

Type SMD
Type 0805
Resistance 2.2 kΩ
Power rating 0.5 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-P6WF2201V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors