Panasonic ERJ-PA3F1302V Cermet resistor 13 kΩ SMD 0603 0.25 W 1 % 100 ppm/°C 1 pc(s)

  • Item no.: 1475085
  • Manufacturer no.: ERJ-PA3F1302V
  • EAN: 2050004435023

WIDERSTAND SMD 13K OHM 1% 1/4W 0603

  • Item no.: 1475085
  • Manufacturer no.: ERJ-PA3F1302V
  • EAN: 2050004435023

WIDERSTAND SMD 13K OHM 1% 1/4W 0603

Type SMD
Type 0603
Resistance 13 kΩ
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 1.6 mm
Width 0.8 mm
Content 1 pc(s)
Dim (L x W) 1.6 mm x 0.8 mm
Type ERJ-PA3F1302V
Product type Cermet resistor

Technical data

Type SMD
Type 0603
Resistance 13 kΩ
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 1.6 mm
Width 0.8 mm
Content 1 pc(s)
Dim (L x W) 1.6 mm x 0.8 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors