Panasonic ERJ-PA3J103V Cermet resistor 10 kΩ SMD 0603 0.25 W 5 % 200 ppm/°C 1 pc(s)

  • Item no.: 1466733
  • Manufacturer no.: ERJ-PA3J103V
  • EAN: 2050004345261

WIDERSTAND SMD 10K OHM 5% 1/4W 0603

  • Item no.: 1466733
  • Manufacturer no.: ERJ-PA3J103V
  • EAN: 2050004345261

WIDERSTAND SMD 10K OHM 5% 1/4W 0603

Type SMD
Type 0603
Resistance 10 kΩ
Power rating 0.25 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 1.6 mm
Width 0.8 mm
Content 1 pc(s)
Dim (L x W) 1.6 mm x 0.8 mm
Type ERJ-PA3J103V
Product type Cermet resistor

Technical data

Type SMD
Type 0603
Resistance 10 kΩ
Power rating 0.25 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 1.6 mm
Width 0.8 mm
Content 1 pc(s)
Dim (L x W) 1.6 mm x 0.8 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors