Panasonic ERJ-XGNJ221Y Cermet resistor 220 Ω SMD 1005 0.03125 W 5 % 200 ppm/°C 1 pc(s)

  • Item no.: 1480081
  • Manufacturer no.: ERJ-XGNJ221Y
  • EAN: 2050004475050

WIDERSTAND SMD 220 OHM 5% 1/32W 01005

  • Item no.: 1480081
  • Manufacturer no.: ERJ-XGNJ221Y
  • EAN: 2050004475050

WIDERSTAND SMD 220 OHM 5% 1/32W 01005

Type SMD
Type 1005
Resistance 220 Ω
Power rating 0.03125 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 0.4 mm
Width 0.2 mm
Content 1 pc(s)
Type ERJ-XGNJ221Y
Product type Cermet resistor

Technical data

Type SMD
Type 1005
Resistance 220 Ω
Power rating 0.03125 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 0.4 mm
Width 0.2 mm
Content 1 pc(s)
Type ERJ-XGNJ221Y

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors