Technical data
Packaging type | Tape cut |
---|---|
Type | SMD |
Type | 0603 |
Resistance | 0.02 Ω |
Power rating | 0.333 W |
Tolerance ± | 1 % |
Temperature coefficient | 250 ppm/°C |
Length | 1.6 mm |
Width | 0.8 mm |
Content | 1 pc(s) |
Dim | (L x W) 1.6 mm x 0.8 mm |
---|---|
Type | ERJ3BWFR020V |
AEC-Compliance | AEC-Q200 |
Product type | Cermet resistor |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors