Panasonic ERJ3BWFR047V Cermet resistor 0.047 Ω SMD 0603 0.333 W 1 % 150 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1675538
  • Manufacturer no.: ERJ3BWFR047V
  • EAN: 2050005404325

Panasonic ERJ3BWFR047V Cermet resistor 1 pc(s)

  • Item no.: 1675538
  • Manufacturer no.: ERJ3BWFR047V
  • EAN: 2050005404325

Panasonic ERJ3BWFR047V Cermet resistor 1 pc(s)

Packaging type Tape cut
Type SMD
Type 0603
Resistance 0.047 Ω
Power rating 0.333 W
Tolerance ± 1 %
Temperature coefficient 150 ppm/°C
Length 1.6 mm
Width 0.8 mm
Content 1 pc(s)
Dim (L x W) 1.6 mm x 0.8 mm
Type ERJ3BWFR047V
AEC-Compliance AEC-Q200
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0603
Resistance 0.047 Ω
Power rating 0.333 W
Tolerance ± 1 %
Temperature coefficient 150 ppm/°C
Length 1.6 mm
Width 0.8 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors