Panasonic ERJ3GEYJ101V Cermet resistor 100 Ω SMD 0603 0.1 W 5 % -200 ppm/°C, +200 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1671240
  • Manufacturer no.: ERJ3GEYJ101V
  • EAN: 2050005381770

Panasonic ERJ3GEYJ101V Cermet resistor 1 pc(s)

  • Item no.: 1671240
  • Manufacturer no.: ERJ3GEYJ101V
  • EAN: 2050005381770

Panasonic ERJ3GEYJ101V Cermet resistor 1 pc(s)

Packaging type Tape cut
Type SMD
Type 0603
Resistance 100 Ω
Power rating 0.1 W
Tolerance ± 5 %
Temperature coefficient -200 ppm/°C , +200 ppm/°C
Content 1 pc(s)
Type ERJ3GEYJ101V
AEC-Compliance AEC-Q200
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0603
Resistance 100 Ω
Power rating 0.1 W
Tolerance ± 5 %
Temperature coefficient -200 ppm/°C , +200 ppm/°C
Content 1 pc(s)
Type ERJ3GEYJ101V
AEC-Compliance AEC-Q200

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors