Panasonic ERJ6ENF3241V Cermet resistor 3240 Ω SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1672143
  • Manufacturer no.: ERJ6ENF3241V
  • EAN: 2050005390673

Panasonic ERJ6ENF3241V Cermet resistor 1 pc(s)

  • Item no.: 1672143
  • Manufacturer no.: ERJ6ENF3241V
  • EAN: 2050005390673

Panasonic ERJ6ENF3241V Cermet resistor 1 pc(s)

Packaging type Tape cut
Type SMD
Type 0805
Resistance 3240 Ω
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Content 1 pc(s)
Type ERJ6ENF3241V
AEC-Compliance AEC-Q200
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0805
Resistance 3240 Ω
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Content 1 pc(s)
Type ERJ6ENF3241V
AEC-Compliance AEC-Q200

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors