Panasonic ERJ6GEYJ472V Cermet resistor 4700 Ω SMD 0805 0.125 W 5 % -200 ppm/°C, +200 ppm/°C 5000 pc(s) Tape on Full reel
Technical data
Packaging type | Tape on Full reel |
---|---|
Type | SMD |
Type | 0805 |
Resistance | 4700 Ω |
Power rating | 0.125 W |
Tolerance ± | 5 % |
Temperature coefficient | -200 ppm/°C , +200 ppm/°C |
Content | 5000 pc(s) |
Type | ERJ6GEYJ472V |
AEC-Compliance | AEC-Q200 |
Product type | Cermet resistor |
---|
Documents & Downloads
Thick Film Resistor
Highlights & Details
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors