Panasonic EXB-28V331JX Resistor ladder 330 Ω SMD 0804 62.5 mW 1 pc(s)

  • Item no.: 1468746
  • Manufacturer no.: EXB-28V331JX
  • EAN: 2050004361285

WIDERSTANDS-NETZWERK 4 WID. 330 OHM 0804

  • Item no.: 1468746
  • Manufacturer no.: EXB-28V331JX
  • EAN: 2050004361285

WIDERSTANDS-NETZWERK 4 WID. 330 OHM 0804

  • 4 resistors
Type SMD
Type 0804
Resistance 330 Ω
Power rating 62.5 mW
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1 mm
Content 1 pc(s)
Type EXB-28V331JX
Product type Resistor ladder

Technical data

  • 4 resistors
Type SMD
Type 0804
Resistance 330 Ω
Power rating 62.5 mW
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1 mm
Content 1 pc(s)
Type EXB-28V331JX

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Resistor Networks