Panasonic EXB28V472JX Resistor ladder 4.7 kΩ SMD 0804 62.5 mW Tape cut 1 pc(s)

  • Item no.: 1675483
  • Manufacturer no.: EXB28V472JX
  • EAN: 2050005403779

Panasonic EXB28V472JX Resistor ladder 1 pc(s)

  • Item no.: 1675483
  • Manufacturer no.: EXB28V472JX
  • EAN: 2050005403779

Panasonic EXB28V472JX Resistor ladder 1 pc(s)

Type SMD
Type 0804
Resistance 4.7 kΩ
Power rating 62.5 mW
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1 mm
Content 1 pc(s)
Packaging type Tape cut
Type EXB28V472JX
AEC-Compliance AEC-Q200
Product type Resistor ladder

Technical data

Type SMD
Type 0804
Resistance 4.7 kΩ
Power rating 62.5 mW
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1 mm
Content 1 pc(s)
Packaging type Tape cut

Frequently bought together

Similar products

See and discover other items from category Resistor Networks