Technical data
Type | SMD |
---|---|
Type | 0804 |
Resistance | 22 Ω |
Power rating | 31 mW |
Tolerance ± | 5 % |
Temperature coefficient | 200 ppm/°C |
Length | 2 mm |
Width | 1 mm |
Content | 1 pc(s) |
Dim | (L x W) 2 mm x 1 mm |
Packaging type | Tape cut |
---|---|
Type | EXBN8V220JX |
AEC-Compliance | AEC-Q200 |
Product type | Resistor ladder |
Documents & Downloads
Resistor network EXB-N8V
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Resistor Networks