Panasonic EXBV8V331JV Resistor ladder 330 Ω SMD 1206 62.5 mW Tape cut 1 pc(s)

  • Item no.: 1675526
  • Manufacturer no.: EXBV8V331JV
  • EAN: 2050005404202

Panasonic EXBV8V331JV Resistor ladder 1 pc(s)

  • Item no.: 1675526
  • Manufacturer no.: EXBV8V331JV
  • EAN: 2050005404202

Panasonic EXBV8V331JV Resistor ladder 1 pc(s)

Type SMD
Type 1206
Resistance 330 Ω
Power rating 62.5 mW
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Dim (L x W) 3.2 mm x 1.6 mm
Packaging type Tape cut
Type EXBV8V331JV
AEC-Compliance AEC-Q200
Product type Resistor ladder

Technical data

Type SMD
Type 1206
Resistance 330 Ω
Power rating 62.5 mW
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Dim (L x W) 3.2 mm x 1.6 mm

Frequently bought together

Similar products

See and discover other items from category Resistor Networks