Panasonic JQ1AB12F PCB relay 12 V DC 5 A 1 maker 1 pc(s)
Compact Ded nonpolarized power relay with high dielectric strength and low power consumption. Application: Household appliances, brown goods, white goods, industrial and automation technology.
- Warranty: 24 months
- Manufacturer: Panasonic
Compact Ded nonpolarized power relay with high dielectric strength and low power consumption. Application: Household appliances, brown goods, white goods, industrial and automation technology.
- Warranty: 24 months
- Manufacturer: Panasonic
Technical data
- Withstand voltage between contacts and coil 8000 V
Type | JQ1AB12F |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9 V DC |
Control mode | monostable, 1 coil |
R(coil) | 720 Ω |
Contact type | 1 maker |
Contact material | AgSnO2 |
Switching voltage (max.) | 110 V DC , 250 V AC |
Switching current (max.) | 5 A |
Max. switching capacity | 150 W , 625 VA |
Creepage distance (coil/clips) | 4 mm |
---|---|
Connection | Solder pins |
Durability | 1 x 107 |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 20 mm |
Width | 10 mm |
Height | 15.6 mm |
Dim | (L x W x H) 20 x 10 x 15.6 mm |
Content | 1 pc(s) |
Type | JQ1a-12 V |
Power consumption | 200 mW |
IS max. | 5 A |
Nominal voltage (details) | 12 V |
Switching capacity | 625 VA |
Switching voltage | Max 110V/DC/250 V AC |
Switching current | 5 A |
Type | JQ1AB12F |
Ambient temperature | -40 - +85 °C |
Air/creeping distance | Min 4 mm |
Min. switching current | 5 V/DC, 100 mA |
Coil rating | 200 mW |
Breakdown voltage | Open contacts 1 x NO 1000 Vrms for 1 min., 1 x CO 750 Vrms for 1 min., between contact and coil 4000 Vrms for 1 min. |
Contact type | 1 NO, SPST-NO |
Max. switching voltage | 110V/DC/250 V AC |
Product type | PCB relay |
Documents & Downloads
Signal relay JQ 5 A, Print
Compact Ded nonpolarized power relay with high dielectric strength and low power consumption. Application: Household appliances, brown goods, white goods, industrial and automation technology.
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
Approvals: VDE, UL, CSA, TUV, SEMKO.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays