Panasonic JW1FSN5 PCB relay 5 V DC 10 A 1 change-over 1 pc(s)
Compact nonpolarized power relay with very high dielectric strength in the sealed enclosure. Application: Household appliances, consumer electronics, brown goods, white goods, industrial and automation technology.
- Warranty: 24 months
- Manufacturer: Panasonic
Compact nonpolarized power relay with very high dielectric strength in the sealed enclosure. Application: Household appliances, consumer electronics, brown goods, white goods, industrial and automation technology.
- Warranty: 24 months
- Manufacturer: Panasonic
Technical data
- Withstand voltage between contact and coil 10000 V
- VDE limit 10 A 250 V/ Cos phi= 1.0, 7 A 250 V/ Cos phi = 0,4, 10 A 30 V.
- TÜV limits 10 A 250 V/AC (Cos phi=1.0), 7 A 250 V/AC (Cos phi=0.4), 10 A 30 V/DC
- UL/CSA limits 10 A 125, 277 V/AC, 10 A 30 V/DC, 1/3 HP 125, 250 V/AC
- Switching rating 10 A 250 V/AC / 10 A 30 V/DC
Type | JW1FSN5 |
---|---|
Coil nominal voltage | 5 V DC |
Control mode | monostable, 1 coil |
R(coil) | 47 Ω |
Contact type | 1 change-over |
Contact material | AgNi |
Switching voltage (max.) | 30 V DC , 250 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 300 W , 2500 VA |
Connection | Solder pins |
Durability | 5 x 106 |
---|---|
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 28.6 mm |
Width | 12.8 mm |
Height | 20 mm |
Dim | (L x W x H) 28.6 x 12.8 x 20 mm |
Content | 1 pc(s) |
Type | monostabile |
Power consumption | 530 mW |
IS max. | 10 A |
Nominal voltage (details) | 5 V DC |
Switching capacity | Max 2500 VA/300 W |
Type | JW1FSN5 |
Ambient temperature | -40 - +85 °C |
Min. switching current | (bij 5 V/DC) 100 mA |
Coil rating | 530 mW |
Breakdown voltage | Open contacts 1000 Vrms for 1 min., between contacts and coil 5000 Vrms for 1 min. |
Contact type | 1 CO, SPDT |
Max. switching voltage | 30V/DC/250 V AC |
Operating voltage | 6.5 V DC |
Product type | PCB relay |
Documents & Downloads
Signal relay JW 10 A, print
Compact nonpolarized power relay with very high dielectric strength in the sealed enclosure. Application: Household appliances, consumer electronics, brown goods, white goods, industrial and automation technology.
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
Approvals: VDE, UL, CSA, TÜV, SEMKO, SEV, meets TV5.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays