Technical data
Type | DECT , GAP |
---|---|
Suitable for series | KX-TGE |
Suitable for type | Panasonic KX-TGE210 , Panasonic KX-TGE220 , Panasonic KX-TGE222 |
No. of handsets | 1 |
Display type | Backlit |
Keyboard backlighting | Yes |
Bluetooth | No |
Phone book entries | 150 |
Colour | Champagne |
Connection type | Analogue |
Product type | DECT handset |
---|
Panasonic KX-TGEA20
Highlights & Details
- Mobile part for extension of DECT Base Stations - especially for Panasonic KX-TGE series
- 4.5 cm (1.8") large, illuminated display
- Large illuminated keys
- This text is machine translated.
Facts
- Large illuminated keys
- Individual Sound amplification (high, Standard, or depth)
- Separate button for volume control
- Caller and choice block (e.g. 0900 numbers)
- Polyphonic Ringtones.
Delivery
- 1x handset Panasonic KX-TGEA20
- 1 x charging station Panasonic KX-TGEA20
- 1 x PSU
- 2x AAA NiMH battery (rechargeable)
- 1x user manual
System Requirements
- GAP DECT hubs
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.Range: up to 50m (indoors), up to 300m (outdoors)
Eco DECT:
Eco DECT technology means Gigaset cordless phones emit zero radiation in standby mode. Moreover, when using your phone, the transmitter automatically adjusts its power output to the distance between hub and handset. Means the closer you stay to the hub, the lower the radiation level.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DECT Handsets