Panasonic LT4HT240ACSJ TDR Multifunction 240 V AC 1 pc(s) Time range: 0.001 s - 999.9 h 1 maker
Electronic timer relay for front or DIN rail mounting. Accurate setting with rocker switches. Two-colour display of the setpoint and the current value. 4 potential-free control inputs (Start, Stop, Reset, Keypad lock). 1 potential-free changeover 5 A…
Electronic timer relay for front or DIN rail mounting. Accurate setting with rocker switches. Two-colour display of the setpoint and the current value. 4 potential-free control inputs (Start, Stop, Reset, Keypad lock). 1 potential-free changeover 5 A…
Digital multi-functional time relay LT4H
Electronic timer relay for front or DIN rail mounting. Accurate setting with rocker switches. Two-colour display of the setpoint and the current value. 4 potential-free control inputs (Start, Stop, Reset, Keypad lock). 1 potential-free changeover 5 A. Settings stored in EEPROM in case of power failure. Input signal: potential-free contact. Starts when a voltage is presented. 8 time ranges from 0.001 s to 999.9 h 8 time functions: 5 variations on delay, off delay, single shot, pulse lengthening.
Delivery
- Bezel for front panel mounting.
Comments
Approvals: CE, UL, CSA.Customer reviews
Similar products
See and discover other items from category Timer & Multifunction Relays