Panasonic Pressure sensor 1 pc(s) DP-101ZL3-M-P-C -1 bar up to 1 bar M12 (4-pin) (L x W x H) 42.5 x 30 x 30 mm
- Item no.: 1856530
- Manufacturer no.: DP-101ZL3-M-P-C
- EAN: 2050005780481
Technical data
- Approvals CE, UL.
Category | Pressure sensor |
---|---|
Type | DP-101ZL3-M-P-C |
Connector | M12 (4-pin) |
Cable length | 2 m |
Type | Relative pressure |
Outputs | PNP |
Output signal (max.) | 100 mA |
Pressure reading range (min.) | -1 bar |
Pressure reading range (max.) | 1 bar |
Pressure reading range | -1 bar up to 1 bar |
Min. operating voltage | 12 Vdc |
---|---|
Max. operating voltage | 24 Vdc |
Operating voltage | 12 - 24 Vdc |
IP rating | IP40 |
Hose connection | M5 IG |
Min. temperature | -10 °C |
Max. temperature | +55 °C |
Length | 42.5 mm |
Width | 30 mm |
Height | 30 mm |
Documents & Downloads
Miniature pressure meter DP-100 with IO-Link
Pressure sensor miniaturized design (30 x 30 mm). Suitable for air and non-corrosive gases. A digital output. Output can be used as a reference pressure switch input can be switched (definition). Large measurement range for overpressure/vacuum from -1 to 1 bar or 1 to 10 bar. Selectable pressure units: bar, kPa, psi, etc. Three-color dual-LCD-display (red, green, orange). Simultaneous display of actual and threshold Status indication by LEDs. Adjustable response time of 2.5 ms - 5000 ms. Energy saving mode. With IO-Link for data exchange, such as settings, error messages and measured values. Applications: leak test, pressure measurement, pressure monitoring.
This text is machine translated.
Highlights & Details
- Simultaneous display of actual and threshold
- With IO-Link
- Status indication by LEDS
- Power-saving mode
- Adjustable response time of 2.5 - 5000 ms
- Warranty: 24 months
- Manufacturer: Panasonic
Customer reviews
See and discover other items from category Pressure sensors