Panasonic Pressure sensor 1 pc(s) DP-102ZL3-M-P -1 bar up to 10 bar Cable, open end (L x W x H) 42.5 x 30 x 30 mm

  • Item no.: 1856529
  • Manufacturer no.: DP-102ZL3-M-P
  • EAN: 2050005780474

Pressure sensor miniaturized design (30 x 30 mm). Suitable for air and non-corrosive gases. A digital output. Output can be used as a reference pressure switch input can be switched (definition). Large measurement range for overpressure/vacuum from -…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Approvals CE, UL.
Category Pressure sensor
Type DP-102ZL3-M-P
Connector Cable, open end
Cable length 2 m
Type Relative pressure
Outputs PNP
Output signal (max.) 100 mA
Pressure reading range (min.) -1 bar
Pressure reading range (max.) 10 bar
Pressure reading range -1 bar up to 10 bar
Min. operating voltage 12 Vdc
Max. operating voltage 24 Vdc
Operating voltage 12 - 24 Vdc
IP rating
IP40
Hose connection M5 IG
Min. temperature -10 °C
Max. temperature +55 °C
Length 42.5 mm
Width 30 mm
Height 30 mm

Technical data

  • Approvals CE, UL.
Category Pressure sensor
Type DP-102ZL3-M-P
Connector Cable, open end
Cable length 2 m
Type Relative pressure
Outputs PNP
Output signal (max.) 100 mA
Pressure reading range (min.) -1 bar
Pressure reading range (max.) 10 bar
Pressure reading range -1 bar up to 10 bar

See and discover other items from category Pressure sensors