Panasonic SC-HC397EG-K Audio system AUX, Bluetooth, DAB+, CD, NFC, FM, USB, 2 x 20 W Black
Design Micro Hi-fi systemIf you clear and dynamic sound searches, you need not do without on elegance. The proof: the elegant hi-fi system HC 397, which, thanks to wall mounting ability discreetly in any interior adds. The innovative LincsD-Amp Digit…
- Warranty: 24 months
- Manufacturer: Panasonic
Design Micro Hi-fi systemIf you clear and dynamic sound searches, you need not do without on elegance. The proof: the elegant hi-fi system HC 397, which, thanks to wall mounting ability discreetly in any interior adds. The innovative LincsD-Amp Digit…
- Warranty: 24 months
- Manufacturer: Panasonic
Technical data
Functions | AUX , Bluetooth , DAB+ , CD , NFC , FM , USB |
---|---|
Interfaces (input) | USB , Audio stereo (3.5 mm jack) |
Playback of | CD, CD-R, CD-RW, MP3 |
Dim | (W x H x D) 500 x 205 x 92 mm |
Memory slots | 30 |
Colour | Black |
Weight | 2.5 kg |
Width | 500 mm |
Height | 205 mm |
Depth | 92 mm |
Output rating | 2 x 20 W |
---|---|
Product type | Audio system |
Panasonic SC-HC397EG-K Audio system
Design Micro Hi-fi system
If you clear and dynamic sound searches, you need not do without on elegance. The proof: the elegant hi-fi system HC 397, which, thanks to wall mounting ability discreetly in any interior adds. The innovative LincsD-Amp Digital Amplifier guarantees balanced tone and the numerous interfaces provide for real media diversity.
This text is machine translated.
Highlights & Details
- Output RMS: 40 W
- Bluetooth, NFC
- Digital radio (DAB+) and FM radio
- USB and AUX input
Facts
- Elegant CD design system with 40 watt (RMS) output power
- Simple Smartphone coupling via NFC and music transmission via Bluetooth
- Versatile program selection thanks to digital radio (DAB+) and FM radio
- Additional variety of media thanks to the USB and AUX input
- LincsD-amp amplifier and nano bamboo speaker for clear and dynamic sound
- Can be mounted on the wall
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Stereo Systems