Parallels Desktop 14 - 1Year Full version, 1 licence Mac OS Operating system
For users, who from your PC to your Mac ® change, as well as for home users or students, which often nicht-mac applications on a Mac. Easy to use for Mac-Erstnutzer.Parallels Desktop for Mac ® 14 is the fastest, easiest and most powerful application …
- Warranty: 24 months
- Manufacturer: Parallels
For users, who from your PC to your Mac ® change, as well as for home users or students, which often nicht-mac applications on a Mac. Easy to use for Mac-Erstnutzer.Parallels Desktop for Mac ® 14 is the fastest, easiest and most powerful application …
- Warranty: 24 months
- Manufacturer: Parallels
Technical data
Type | Parallels Desktop |
---|---|
Media type | Product key card |
Software license type | Full version, 1 licence |
Category | Mac OS |
Licences | 1 |
Product type | Operating system |
Parallels Desktop for Mac v. 14 1 User 1 year multilingual
For users, who from your PC to your Mac ® change, as well as for home users or students, which often nicht-mac applications on a Mac. Easy to use for Mac-Erstnutzer.
Parallels Desktop for Mac ® 14 is the fastest, easiest and most powerful application to run Windows on a Mac ® without restarting. Within minutes ready to use! Transfer files, applications, browser bookmarks, and much more easily from your PC to your Mac. You can easily switch between Mac and Windows applications, start Windows applications from the Mac dock and use mac-gesten in your Windows applications.
You can also use the touch BarTM in Windows and between Windows and Mac copy and paste as well as drag-and-drop. Breathtaking Power: You can use both popular Windows programs like Explorer and Microsoft Office or Visio than even the most demanding applications such as Microsoft® Visual Studio or Adobe® Photoshop® without compromise. Keep the look-and-feel of MacOS ® or use the familiar Windows Desktop - you have the choice. You can use Google DriveTM, Dropbox, OneDrive or other cloud services seamlessly to your advantage. Parallels Desktop 14 runs on MacOS ® High Sierra, macOS Sierra, OS X El Capitan and supports a variety of operating systems, including Windows 10, Ubuntu and other Linux ® distributions, as well as older versions of Windows. In the Installation Wizard, you can choose how you want to use Parallels Desktop primary. Then optimized Parallels Desktop automatically. The travel mode extends the battery life when you are on the move. Contains 30+ utilities to simplify everyday tasks on Mac and Windows: Drives clean, private files, screenshots and videos download, all with a single click. Parallels Desktop for Mac - for more than 12 years the No. 1 in Mac-Nutzern!
Windows and Mac applications in parallel
You can see as much or as little of windows as desired. Various viewing modes allow you complete control over the level of integration between Mac and Windows.
The move from PC to Mac has never been so easy
You can transfer everything quickly and easily from your current PC on your Mac: PC operating system, documents, applications, games and even the favorites of your internet browser.
Optimized Windows installation
The Installing Windows on your Mac has never been so easy. The user-friendly and intuitive installation wizard will guide you through the complete setup, where necessary, the acquisition of a license for Windows 10.
You can use already Boot Camp?
You can use your existing Windows Boot Camp partition into a new virtual Parallels Desktop machine convert.
Not only for Windows
There are numerous operating systems supported, including Mac OS, Windows 10, 8.1 and 7 as well as Linux, Google Chrome and others.
Lightning fast performance
Demanding Windows programs run easily and without your Mac to brakes. Microsoft ® Office is faster than ever.
Adjustment with just one click.
The settings of virtual machines to optimize with just one click. You will receive exactly the power that you want.
Parallels Toolbox for Mac and Windows
More than 30 tools in a slim, powerful complete solution for Mac and PC. Easy to use and economical - a whole series of tools are for a fraction of the price of the individual applications on a simple surface are combined.
- In presentation mode, you will not be distracted. Turn off immediately this embarrassing pop-ups or "hupfenden" symbols (dock animations).
- Drive clean ensures that the memory of your computer always optimized and there is no unnecessary data.
- Search for duplicates are on your computer additional storage space.
- You can download up to download the video videos from the Internet, in order to offline.
- With only a click, you can create screenshots or videos, in order to quickly tasks with cut-and-paste to do.
This text is machine translated.
Highlights & Details
- Optimized for macOS Mojave and Windows 10 Updates
- With Parallels Toolbox - important utilities for your Mac and PC
- Use thousands of Windows applications on your Mac
- The transition from your PC to your Mac has never been so easy
- You can use your existing Boot Camp partition
Facts
- Up-to-date: optimized for the latest Windows 10 updates and the new macOS Mojave (10.14), including dark mode.
- Highest flexibility: works with OS X, Windows 10, 8.1 and 7, Google Chrome™, Linux and Unix as well as MacOS Server. You don't have to decide between PC and Mac.
- Touch Bar: Add the Touch Bar™ Windows programs and allow it to an immediate access and customization.
- Devices: USB, Thunderbolt and Firewire devices are connected with Windows. Connect Bluetooth ®, pen and printer with Windows and MacOS.
- Support for Retina ® display: Intelligent size adjustment and independent screen resolutions for separate screens.
- Adjustment with just one click: Select Productivity, games, design, software testing or development: Parallels Desktop optimizes the settings and the performance of their VM automatically.
- Instant Access: Start Windows programs directly from the Mac dock and access as well.
- Storage Save Space: you can with the automatic storage space optimisation the best out of your Mac.
- Integration of Office 365: allows the opening of Word, Excel, or powerpoint documents in safari in your native Windows office applications.
- Compatible with Boot Camp: Use your existing Boot Camp installation. Converting a virtual machine from Boot Camp is easy - simply follow our installation wizard at the start.
- Travel Mode: extends the battery life when the device is not connected to a power source.
- Bonus! Parallels ® Toolbox: Over 30 one-touch Tools drives, screenshots, Videos, download and more with just one click
- Bonus! Remote access: remote access to your Mac from any iOS device, Android device or Browser with Parallels Access®
- Warranty: 24 months
- Manufacturer: Parallels
Comments
Caution: 1 year editionYour right to cancel does not apply to software that has been unsealed or used by the consumer.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Operating Systems