Parat CLASSIC KingSize Roll Safe 489550171 Universal Tool box (empty) 1-piece (W x H x D) 490 x 460 x 250 mm
The roles tool case CLASSIC KING SIZE Roll Safe is equipped with high-quality numbers locks and holds in its stately size up to 50 tools. The Premium tool case has a robust, slip-resistant X-ABS outer shell, which is a three-sided double aluminum fra…
The roles tool case CLASSIC KING SIZE Roll Safe is equipped with high-quality numbers locks and holds in its stately size up to 50 tools. The Premium tool case has a robust, slip-resistant X-ABS outer shell, which is a three-sided double aluminum fra…
Tool case CLASSIC KING SIZE roll safety deposit box
The roles tool case CLASSIC KING SIZE Roll Safe is equipped with high-quality numbers locks and holds in its stately size up to 50 tools. The Premium tool case has a robust, slip-resistant X-ABS outer shell, which is a three-sided double aluminum frame increases and thus can hold up to 30 kg. On the inside of the uberzeug CLASSIC KING SIZE roll safe with the well-thought order system: an extra-deep bottom tray of 88 mm, for small parts and bulky tool. Further Work Utensils in the high-quality stitched pockets. There are two pockets for business cards, as well as the convenient document compartment in the lid. The case has a volume of 36 liters and a weight of 5.8 kg in idle state. The built-in combination locks can be individually set with a personal number code and protect against unwanted access. The built-in trolley system with smooth rolling wheels and telescopic handle provides for a comfortable transport of the case from A to B.
This text is machine translated.
Facts
- Large interior volume of approx. 35 liters.
- Safe and smooth transport thanks to combination lock and rubber rollers
- Stable X-ABS plastic shell
- 50 sewn pockets for tools
- Size bottom tray with 88 millimeters high and free division
- 1 bottom tray with cover, height 88 mm, can be freely divided
- 1 document compartment in lid, 2 visiting card pockets, 2 pen loops
- 1 tool board with 10 push-in pockets
- 1 tool board with 25 push-in pockets, 1 terminal compartment 400 mm
- 2 combination locks.
- 1 cover plate with 15 push-in pockets, 1 terminal compartment 400 mm.
Delivery
- 1 Long Bridge
- 3 cross-bars for individual partitions of the bottom shell.
Comments
Customer reviews
Similar products
See and discover other items from category Tool Cases