Parat NEW CLASSIC KingSize Long 5480000041 Universal Tool bag (empty) 1-piece (W x H x D) 640 x 320 x 210 mm
The Premium tool bag King Size Long from PARAT FROM THE NEW CLASSIC, especially the trade-specific requirements from the plumbing trade. The approximately 635 mm long bag enables the transport of extra-long and large hand tools and holds a total of a…
- Warranty: 24 months
- Manufacturer: Parat
The Premium tool bag King Size Long from PARAT FROM THE NEW CLASSIC, especially the trade-specific requirements from the plumbing trade. The approximately 635 mm long bag enables the transport of extra-long and large hand tools and holds a total of a…
- Warranty: 24 months
- Manufacturer: Parat
Technical data
Range of use | Universal |
---|---|
Volume | 32 l |
Colour | Black |
Width | 640 mm |
Height | 320 mm |
Depth | 210 mm |
Inside width | 635 mm |
Inside height | 270 mm |
Internal depth | 185 mm |
Dim | (W x H x D) 640 x 320 x 210 mm |
Weight | 2.7 kg |
---|---|
Product type | Tool bag (empty) |
Tool case NEW CLASSIC King Size Long
The Premium tool bag King Size Long from PARAT FROM THE NEW CLASSIC, especially the trade-specific requirements from the plumbing trade. The approximately 635 mm long bag enables the transport of extra-long and large hand tools and holds a total of approximately 45 liters. The embossed black industrial leather, is resistant, washable and thus are very easy to care for and insensitive. Built rugged plastic side panels add to the PARAT tool bag and also offer protection against scratches. 13 fixed tool loops in the front wall, eight sewn separations and seven other fixed loops in the rear wall, as well as convenient loops in the cover of the tool bag, enable a clear and safe transporting of the necessary tools. Two plug-in locks and a peripheral belt ensure the tool against theft. The extra long PARAT NEW CLASSIC King Size Long is in the day-to-day work insert for extra long and extra tool is ideally suitable.
This text is machine translated.
Facts
- Two key locks to secure the box contents against theft
- Robust, durable plastic side parts for the amplification
- Everything is in order, thanks to a total of 29 stitched pockets
- Extra long form, for extra long tool
- Large retaining straps for instance. Spirit level
- Rear wall with 7 fixed tool loops and 8 stitched pockets for tools
- Carrying handle
- Loops for spirit level in the lid
- 2 Plug-in locks and 1 round belt
- Front wall with 13 fixed tool loops.
Delivery
- 2 keys.
- Warranty: 24 months
- Manufacturer: Parat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Bags