Parat PARABELT L 5990840991 Universal Tool bumbag (empty) 1-piece
Thanks to the PARABELT L belt pouch from PARABELT, craftsmen have important work material and tools always within reach. The pratkische nylon tool bag offers space for around 14 tools, screws and nails in 12 pockets as well as separate further genero…
- Warranty: 24 months
- Manufacturer: Parat
Thanks to the PARABELT L belt pouch from PARABELT, craftsmen have important work material and tools always within reach. The pratkische nylon tool bag offers space for around 14 tools, screws and nails in 12 pockets as well as separate further genero…
- Warranty: 24 months
- Manufacturer: Parat
Technical data
Range of use | Universal |
---|---|
Colour | Black , Red |
Width | 200 mm |
Height | 300 mm |
Depth | 100 mm |
Dim | (W x H x D) 200 x 300 x 100 mm |
Weight | 920 g |
Product type | Tool bumbag (empty) |
Belt BAG PARABELT S.
Thanks to the PARABELT L belt pouch from PARABELT, craftsmen have important work material and tools always within reach. The pratkische nylon tool bag offers space for around 14 tools, screws and nails in 12 pockets as well as separate further generous pockets. In addition, the Premium belt pouch has two separate hammer holders. High-quality processed, durable materials make THE PARABELT L A durable work companion, which can be easily attached with the help of the adjustable strap including plug lock.
This text is machine translated.
Facts
- Adjustable belt with plug-in lock
- 2 hammer holders made of metal
- 12 pockets
- 2 large pockets for screws and nails
- 3 small pockets for screws and nails.
- Warranty: 24 months
- Manufacturer: Parat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Belts