Parat PARACURV Close 75000399 Universal Tool bag (empty) 1-piece (W x H x D) 500 x 360 x 255 mm
The PARACURV ® Close tool bag from parat combines stability in everyday working life through high-quality components and high-quality processing with extremely low weight. No matter, whether wetness or blows, nothing can the durable PARACURV ® tool b…
- Warranty: 24 months
- Manufacturer: Parat
The PARACURV ® Close tool bag from parat combines stability in everyday working life through high-quality components and high-quality processing with extremely low weight. No matter, whether wetness or blows, nothing can the durable PARACURV ® tool b…
- Warranty: 24 months
- Manufacturer: Parat
Technical data
Range of use | Universal |
---|---|
Volume | 33 l |
Colour | Black , Silver |
Material | Acrylonitrile butadiene styrene |
Width | 500 mm |
Height | 360 mm |
Depth | 255 mm |
Inside width | 470 mm |
Inside height | 325 mm |
Internal depth | 230 mm |
Dim | (W x H x D) 500 x 360 x 255 mm |
---|---|
Weight | 2.4 kg |
Product type | Tool bag (empty) |
Tool bag PARACURV Close
The PARACURV ® Close tool bag from parat combines stability in everyday working life through high-quality components and high-quality processing with extremely low weight. No matter, whether wetness or blows, nothing can the durable PARACURV ® tool bag made of almost indestructible CURV ® material harm. The PARACURV ® Close includes a removable and movable middle wall on both sides with the Council of Europe own CP-7 tool holder. Built in is an all-round aluminum frame for stability in the inner room. In addition, a circulating rubber band for a total of 34 tools. Due to the particularly resistant plastic mesh CURV® and the extensive storage space, this tool bag is the ideal companion for all the work of installation, service and customer service professionals. In addition, the Close tool bag with a removable, adjustable shoulder strap and four integrated bottom studs.
This text is machine translated.
Facts
- Weight approx. 2,400 grams
- Incl. Strap and adjustable, detachable shoulder strap
- 100% moisture resistant
- 33 liter capacity
- Durable, lightweight and durable
- Adjustable, detachable shoulder strap
- 4 floor glides
- Removable middle wall with CP-7 tool holder diameter up to 11 mm and Ø 26 mm
- Inner all-round aluminum frame
- Flexible strap with rubberised handle
- Inner wall circumferentially with rubber band with a total of 34 loops for tools.
Delivery
- One strap
- Warranty: 24 months
- Manufacturer: Parat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Bags