Parat PARAPRO 6442001391 Universal Tool box (empty) (W x H x D) 475 x 410 x 215 mm
From thick walled polypropylene, virtually indestructible. Temperatures between -33 and +90 °C do not cause problems. The case is provided with a pressure compensation valve, circumferential sealing, integrated address/name sign and can be locked wit…
- Warranty: 24 months
- Manufacturer: Parat
From thick walled polypropylene, virtually indestructible. Temperatures between -33 and +90 °C do not cause problems. The case is provided with a pressure compensation valve, circumferential sealing, integrated address/name sign and can be locked wit…
- Warranty: 24 months
- Manufacturer: Parat
Technical data
Dim | (W x H x D) 475 x 410 x 215 mm |
---|---|
Features | Foam padding |
Range of use | Universal |
Material | Polypropylene |
Colour | Black |
Inside width | 445 mm |
Inside height | 345 mm |
Internal depth | 190 mm |
Height | 410 mm |
Width | 475 mm |
Depth | 215 mm |
---|---|
Weight | 4700 g |
Material (details) | Watertight |
Type | 6442 |
Product type | Tool box (empty) |
Documents & Downloads
PARAT PARAPRO special case, waterproof, 29 liters
From thick walled polypropylene, virtually indestructible. Temperatures between -33 and +90 °C do not cause problems. The case is provided with a pressure compensation valve, circumferential sealing, integrated address/name sign and can be locked with a padlock. 100% water, air and dust proof. Thus the contents are protected from all external influences. Cases of similar size can be stacked.. With raster foam filling.
Highlights & Details
- Fuse of the content with two locks
- Useable content of 29 liters
- Large carry handle for safe transport; break-proof, waterproof and dust-proof
Facts
- 2 locks
- Pressure Compensating valve
- Secured with a padlock
- 4 floor glides
- All-round seal
- With cubed foam
- In-built address/Name Plate
- 1 Carrying handle
- Cover/floor size 47 mm/143 mm
- Warranty: 24 months
- Manufacturer: Parat
Comments
Delivered without toolsFrequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases