Parat PARAPRO KingSize Roll 6582500391 Universal Tool box (empty) (W x H x D) 650 x 510 x 370 mm

  • Item no.: 821657
  • Manufacturer no.: 6582500391
  • EAN: 4006793638716

The parapro tool case is equipped with two rolls. This ensures a simple and safe transportation. In addition to this, the tool case three handles. When not in use it can together with other cases of the series PARAPRO stacked on top of each other.The…

  • Warranty: 24 months
  • Manufacturer: Parat
  • Item no.: 821657
  • Manufacturer no.: 6582500391
  • EAN: 4006793638716

The parapro tool case is equipped with two rolls. This ensures a simple and safe transportation. In addition to this, the tool case three handles. When not in use it can together with other cases of the series PARAPRO stacked on top of each other.The…

  • Warranty: 24 months
  • Manufacturer: Parat
  • Protection class IP67
Features Casters
Range of use Universal
Volume 84 l
Material Polypropylene
Colour Black
Inside width 580 mm
Inside height 440 mm
Internal depth 330 mm
Height 510 mm
Width 650 mm
Depth 370 mm
Weight 12500 g
Material (details) PP
Type 6.582.500.391
Product type Tool box (empty)

Technical data

  • Protection class IP67
Features Casters
Range of use Universal
Volume 84 l
Material Polypropylene
Colour Black
Inside width 580 mm
Inside height 440 mm
Internal depth 330 mm
Height 510 mm
Width 650 mm

Frequently bought together

Similar products

See and discover other items from category Tool Cases