Parat PARAPRO KingSize Roll CP-7 6582501391 Universal Tool box (empty) (W x H x D) 650 x 510 x 370 mm

  • Item no.: 821658
  • Manufacturer no.: 6582501391
  • EAN: 4006793639713

The series PARAPRO by the manufacturer of EUROPE impresses with absolute tightness against water and dust. The toolbox can be used with the ball-bearing rollers easily transported. Come several case for use, these can be stacked. The rollable tool bo…

  • Warranty: 24 months
  • Manufacturer: Parat
  • Item no.: 821658
  • Manufacturer no.: 6582501391
  • EAN: 4006793639713

The series PARAPRO by the manufacturer of EUROPE impresses with absolute tightness against water and dust. The toolbox can be used with the ball-bearing rollers easily transported. Come several case for use, these can be stacked. The rollable tool bo…

  • Warranty: 24 months
  • Manufacturer: Parat
  • Protection class IP67
Features Casters
Range of use Universal
Volume 84 l
Material Polypropylene
Colour Black
Inside width 580 mm
Inside height 440 mm
Internal depth 330 mm
Height 510 mm
Width 650 mm
Depth 370 mm
Weight 12900 g
Material (details) PP
Type 6.582.501.391
Product type Tool box (empty)

Technical data

  • Protection class IP67
Features Casters
Range of use Universal
Volume 84 l
Material Polypropylene
Colour Black
Inside width 580 mm
Inside height 440 mm
Internal depth 330 mm
Height 510 mm
Width 650 mm

Frequently bought together

Similar products

See and discover other items from category Tool Cases