Party Megacup Megaphone Built-in sound effects

  • Item no.: 1983875
  • Manufacturer no.: 95-2008PLS
  • EAN: 5420047134622

Small, handy megaphone that you can easily take with you to events of all kinds, games and other occasions, in order to say your opinion loud and clear. A ‚Must‘ for all sports fans.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Party
  • Item no.: 1983875
  • Manufacturer no.: 95-2008PLS
  • EAN: 5420047134622

Small, handy megaphone that you can easily take with you to events of all kinds, games and other occasions, in order to say your opinion loud and clear. A ‚Must‘ for all sports fans.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Party
Features Built-in sound effects
Power
10 W
Max. range
100 m
Colour White
Weight 220 g
Length 155 mm
(Ø) 98 mm
Product type Megaphone

Technical data

Features Built-in sound effects
Power
10 W
Max. range
100 m
Colour White
Weight 220 g
Length 155 mm
(Ø) 98 mm
Product type Megaphone

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Megaphones