Passenger car lighting PCB + LEDs

  • Item no.: 246880
  • Manufacturer no.: 246880
  • EAN: 4016138503098

Suitable for control electronics 24 08 63 (earlier 21 91 59), 21 97 05 as well as 21 97 06. A set contains two LED-boards (LED-strips), connecting wires as well as detailed instructions for use.

  • Warranty: 24 months
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Size Universal
Features + LEDs
Type Prefab component
LEDs 6
Colour White
Length 56 mm
Width 4.5 mm
Height 2.5 mm
Age category 15 years and over
Type -
Design type LED Lighting
Product type Passenger car lighting PCB

Technical data

Size Universal
Features + LEDs
Type Prefab component
LEDs 6
Colour White
Length 56 mm
Width 4.5 mm
Height 2.5 mm
Age category 15 years and over
Type -

Documents & Downloads

Similar products

See and discover other items from category Model Train Lighting & Signalling Electronics