Passive DC signal isolator type Sineax TI 816 Camille Bauer 990722 1 pc(s)
Passive signal disconnector without auxiliary power connection, in a mounting rail housing.Signal conditioner for galvanic isolation of an analogueue DC signal 0 - 20 mA, which is transferred to a current signal 0 - 20 mA. It works as a passive separ…
Passive signal disconnector without auxiliary power connection, in a mounting rail housing.Signal conditioner for galvanic isolation of an analogueue DC signal 0 - 20 mA, which is transferred to a current signal 0 - 20 mA. It works as a passive separ…
Passive DC signal isolator type Sineax TI 816
Passive signal disconnector without auxiliary power connection, in a mounting rail housing.
Signal conditioner for galvanic isolation of an analogueue DC signal 0 - 20 mA, which is transferred to a current signal 0 - 20 mA. It works as a passive separator without separately supplied auxiliary power and takes its low energy requirement from the DC signal.
This text is machine translated.
Highlights & Details
- Solves ground problems of networked and meshed signal lines
- Works with high accuracy
- Fulfills the separation function practically without transmission errors
- Does not have an auxiliary power connection
- Saves laying and connecting the auxiliary power cable
Facts
- Galvanic isolation of the analogueue DC signal 0(4)..20 mA
- Prevents the carrying of interference voltages and interference currents
- Is especially suitable for subsequent installation in signal circuits
- Is small and compact / offers optimum space utilization
- Housing N12 for G-rail EN 50 035 - G32 or DIN rail EN 50 022
Delivery
- 1x passive DC signal isolator type Sineax TI 816
- 1x Operating instructions
Comments
Customer reviews
Similar products
See and discover other items from category Transducers (Misc.)