Technical data
Power | 70 W |
---|---|
Glue stick Ø | 11 mm |
Melting temperature | 170 °C |
Max. preheat time | 600 s |
Output (max.) | 3.7 g/min |
Operating voltage | 220 - 240 V |
Dim | (L x W x H) 170 x 30 x 145 mm |
Length | 170 mm |
Width | 30 mm |
Weight | 212 g |
Height | 145 mm |
---|---|
Power | 24/70 W |
Preheat time | 8 - 10 min |
Melting temperature (details) | 170 °C |
Glue stick Ø (details) | 11 mm |
Output (max.) (details) | 35 - 37 g/10 min |
Operating voltage | 110 - 240 V |
Product type | Glue gun |
Documents & Downloads
7-piece Thermopl. adhesive gun start. kit
1000x-tested: The entry-level set of Pattex.
Highlights & Details
- Fusing temperature 170 °C
- Includes 6 hot glue sticks Ø 11 mm
Facts
- Thermoplastic adhesive gun with mechanical feed
- Heat-insulated nozzle
- Shock-proof casing.
Delivery
- 6 adhesive cartridges Ø 11x 200 mm (120 g).
- Warranty: 24 months
- Manufacturer: Pattex
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Glue Guns