Pattex Perfektes Bad Schimmel Blocker Silicone Factory colour Beige PFSBB 300 ml

  • Item no.: 1668811
  • Manufacturer no.: PFSBB
  • EAN: 4015000421447

Pattex Anti-mold prevents the deposition of mold spores of the fugue, stops the growth and prevents the spread of mold spores, and 5 years is guaranteed.

This text is machine translated.

  • Item no.: 1668811
  • Manufacturer no.: PFSBB
  • EAN: 4015000421447

Pattex Anti-mold prevents the deposition of mold spores of the fugue, stops the growth and prevents the spread of mold spores, and 5 years is guaranteed.

This text is machine translated.

Hazard Statement

cz.actum.core.entity.product.ProductImage@49952ec2[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@26c578e4[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects
GHS Precautionary Statements
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 273: Avoid release into the environment
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

Hazard Statement

cz.actum.core.entity.product.ProductImage@49952ec2[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@26c578e4[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products