PB Fastener 4/02/LK 110 02 Fader Knob (L x W x H) 24.8 x 12.6 x 9 mm Black

  • Item no.: 442801
  • Manufacturer no.: 4/02/LK 110 02
  • EAN: 2050000114854
Variants

Professional studio design with dipped shape and plastic stripe inset (no printed colours).

  • Item no.: 442801
  • Manufacturer no.: 4/02/LK 110 02
  • EAN: 2050000114854
Variants

Professional studio design with dipped shape and plastic stripe inset (no printed colours).

Axle mount 6 mm
Length 24.8 mm
Width 12.6 mm
Height 9 mm
Colour Black
Content 1 pc(s)
Type 4/02/LK 110 02
Product type Slider

Technical data

Axle mount 6 mm
Length 24.8 mm
Width 12.6 mm
Height 9 mm
Colour Black
Content 1 pc(s)
Type 4/02/LK 110 02
Product type Slider

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Control Buttons