pb patchblocks PCB design board PB1-001-M1-1-AU1 Patchblock
Technical data
Length | 65 mm |
---|---|
Width | 50 mm |
Height | 45 mm |
Product type | PCB design board |
MC layout | ARM Cortex-M3 |
Series | Patchblock |
Technology | 32-bit MCU |
Tool type | Development tool |
Type | Patch block white |
Operating voltage | 5 V |
Documents & Downloads
System Requirements
- From Windows® Vista™
- Mac OSX 10.7 (Lion) onward
- Warranty: 24 months
- Manufacturer: pb patchblocks
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)