pb patchblocks PCB design board PB1-001-M1-2-NEO Patchblock

  • Item no.: 1489373
  • Manufacturer no.: PB1-001-M1-2-NEO
  • EAN: 4016139096643

PATCHBLOCK(NEO BLUE) PB1-001-M1-2-NEO

  • Item no.: 1489373
  • Manufacturer no.: PB1-001-M1-2-NEO
  • EAN: 4016139096643

PATCHBLOCK(NEO BLUE) PB1-001-M1-2-NEO

Length 65 mm
Width 50 mm
Height 45 mm
Product type PCB design board
MC layout ARM Cortex-M3
Series Patchblock
Technology 32-bit MCU
Tool type Development tool
Type Patch Block Neo Blue
Operating voltage 5 V

Technical data

Length 65 mm
Width 50 mm
Height 45 mm
Product type PCB design board
MC layout ARM Cortex-M3
Series Patchblock
Technology 32-bit MCU
Tool type Development tool
Type Patch Block Neo Blue
Operating voltage 5 V

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)