PC tuning kit;Intel® Core™ i3(4 x;3.6 GHz)8 GB;Intel UHD Graphics;630;Micro-ATX With 120 GB SSD
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete…
- Warranty: 24 months
- Manufacturer: Renkforce
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- Including Norton Internet Security (OEM)
Range of uses | Office , Media |
---|---|
Form factor | Micro-ATX |
RAM | 8 GB |
Graphics card type | Intel UHD Graphics |
Graphics card type | 630 |
Motherboard | Gigabyte H310M-S2H |
CPU series | Intel® Core™ i3 |
Processor generation | 8th Gen (Coffee Lake) |
Processor/type | i3-8100 |
Processor cores (No.) | 4 x |
CPU speed | 3.6 GHz |
---|---|
Interfaces | PS/2 , VGA , DVI , HDMI™ , USB 2.0 , USB 3.1 , LAN (10/100/1000 Mbps) , Audio 5.1 (3.5 mm jack) , M.2 , SATA III |
No. of DDR4 slots | 2 x |
No. of Gigabit LANs | 1 x |
No. of PCIe x1 | 2 x |
No. of PCIe 3.0 x16 | 1 x |
No. of PS/2 ports | 2 x |
No. of SATA III ports | 4 x |
No. of USB 2.0 ports | 4 x |
Onboard graphics | DVI, VGA, HDMI |
Onboard audio | 5.1 |
Base | Intel® 1151 |
No. of USB 3.1 | 2 x |
Product type | PC tuning kit |
Upgrade set I 3-8100 including 120 GB M.2 SSD
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete set consists of motherboard, processor, RAM and CPU-cooler and is already completely assembled. Through the exchange of relevant components, which are decisive for the power of the PC, the PC is up to date with the latest technology.
Integrated M.2 SSD
As a special highlight, with this set also a M.2 SSD with 120 GB integrated. It is ideally suitable as a unit and guarantees an absolute minimum charging time. You will be unprecedented performance experience!
Perfectly tuned to each other and tested!
The Intel Coffee Lake I 3-8100 processor provides you with 4x 3.6 GHz of processing power. Besides the 8 GB DDR4 RAM, this tuning-kit is complete in addition by the chip integrated Intel 630 UHD graphics unit so that you can connect your monitor directly via DVI, VGA or HDMI output on the motherboard. These components are perfectly matched and already mounted on a Gigabyte GA-310W/ S2H motherboard is mounted. And installation will take no time at all thanks to the detailed instructions provided.
The completely mounted unit is subjected to a thorough testing before leaving the factory.
Even more power
The upgrade of your PC-system with a new tuning kit offers you the perfect opportunity also other hardware through the latest components to replace. You decide yourself whether existing drives continue to be used or your system by further components. Exchange your in the years come PC case and power supply and put on a new design and hohre energy efficiency. For existing plug-in cards such as graphic cards, make sure that the new upgrade set the appropriate interfaces (PCI/PCIe x1/PCIe x16).
This text is machine translated.
Highlights & Details
- I 3-8100 4 x3.6 GHZ CPU
- 8GB DDR4 main memory
- 120 GB M2 SSD
- Gigabyte Brand Board
- The performance enhancement for your PC system!
- Coordinated components!
- Completely assembled and tested!
Facts
- Incl. Norton Internet Security (OEM)
Delivery
- tuning kit;
- Driver CD
- User manual.
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
Supplied in office packaging.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits