PCE 25622-s Safety mains socket Rubber 230 V Black IP44

  • Item no.: 614019
  • Manufacturer no.: 25622-s
  • EAN: 9003399603686

The robust coupling finds its application in difficult conditions. Due to the external and screw-less centric strain relief, as well as the large connection compartment, a shortened connection time and, thus, time savings are guaranteed. For cable di…

  • Warranty: 24 months
  • Manufacturer: PCE
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Safety mains socket
Connector type straight
Nominal voltage 230 V
Load (max.) 16 A
Material Rubber
Colour Black
IP rating
IP44
Type With hinged cover
Max. load capacity 16 A
Operating voltage 250 V
Safety mains socket

Technical data

Category Safety mains socket
Connector type straight
Nominal voltage 230 V
Load (max.) 16 A
Material Rubber
Colour Black
IP rating
IP44
Type With hinged cover
Max. load capacity 16 A
Operating voltage 250 V

Documents & Downloads

Similar products

See and discover other items from category Mains Power & Power Cable Connectors