PELI 1930 L1 LED (monochrome) Mini torch battery-powered 12 lm 130 h 30 g

  • Item no.: 1095307
  • Manufacturer no.: 1930-010-245E
  • EAN: 0019428011239

Small, resistant and with a long duration. The mini-lamp for the trouser pocket, the tool box or also in the car. Permanent clip and practical end cap switch with continuous and moment light. High-quality lens the scratch-proof and is resistant to ch…

  • Warranty: 24 months
  • Manufacturer: PELI
  • Item no.: 1095307
  • Manufacturer no.: 1930-010-245E
  • EAN: 0019428011239

Small, resistant and with a long duration. The mini-lamp for the trouser pocket, the tool box or also in the car. Permanent clip and practical end cap switch with continuous and moment light. High-quality lens the scratch-proof and is resistant to ch…

  • Warranty: 24 months
  • Manufacturer: PELI
Colour Yellow
Weight 30 g
Length 67 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Plastic
Power supply (LOV) battery-powered
Illumination range (high) 17 m
Light duration (max.) 130 h
Luminous flux (high) 12 lm
Waterproof No
Weight, information incl. button cells
Product type Mini torch

Technical data

Colour Yellow
Weight 30 g
Length 67 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Plastic
Power supply (LOV) battery-powered
Illumination range (high) 17 m
Light duration (max.) 130 h
Luminous flux (high) 12 lm

Frequently bought together

Similar products

See and discover other items from category Torches