PELI HeadsUp Recoil 2680 LED (monochrome) Headlamp battery-powered 69 lm 9.5 h 2680-030-110E

  • Item no.: 1095334
  • Manufacturer no.: 2680-030-110E
  • EAN: 0019428041953

High-quality head lamp with a robust and waterproof casing. The powerful Recoil-LED shines directly on the reflector in the therefore 100% of light in a bright dense parallel beam projected toward the front. With the rubber head band, included in the…

  • Warranty: 24 months
  • Manufacturer: PELI
  • Item no.: 1095334
  • Manufacturer no.: 2680-030-110E
  • EAN: 0019428041953

High-quality head lamp with a robust and waterproof casing. The powerful Recoil-LED shines directly on the reflector in the therefore 100% of light in a bright dense parallel beam projected toward the front. With the rubber head band, included in the…

  • Warranty: 24 months
  • Manufacturer: PELI
  • Intensity 3788 cd
Batteries 4 x AA batteries (included)
Colour Black
Weight 263 g
No. of bulbs 1
Bulb type LED (monochrome)
Material Plastic
Power supply (LOV) battery-powered
Illumination range (high) 123 m
Light duration (max.) 9.5 h
Luminous flux (high) 69 lm
Power
1 W
Waterproof Yes
Weight, information incl. batteries
Product type Headlamp

Technical data

  • Intensity 3788 cd
Batteries 4 x AA batteries (included)
Colour Black
Weight 263 g
No. of bulbs 1
Bulb type LED (monochrome)
Material Plastic
Power supply (LOV) battery-powered
Illumination range (high) 123 m
Light duration (max.) 9.5 h
Luminous flux (high) 69 lm

Frequently bought together

Similar products

See and discover other items from category Headlamps