PELI StealthLite 2400 Xenon Torch battery-powered 45 lm 200 g

  • Item no.: 1095323
  • Manufacturer no.: 2400-010-245E
  • EAN: 0019428011093

Powerful and durable torch with bright and white light beam. The sturdy casing has good temperature characteristics and is waterproof.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: PELI
  • Item no.: 1095323
  • Manufacturer no.: 2400-010-245E
  • EAN: 0019428011093

Powerful and durable torch with bright and white light beam. The sturdy casing has good temperature characteristics and is waterproof.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: PELI
  • Intensity 3934 cd
Colour Yellow
Weight 200 g
Length 165 mm
No. of bulbs 1
Bulb type Xenon
Material Plastic
Power supply (LOV) battery-powered
Illumination range (high) 125 m
Luminous flux (high) 45 lm
Waterproof Yes
Weight, information incl. batteries
Product type Torch

Technical data

  • Intensity 3934 cd
Colour Yellow
Weight 200 g
Length 165 mm
No. of bulbs 1
Bulb type Xenon
Material Plastic
Power supply (LOV) battery-powered
Illumination range (high) 125 m
Luminous flux (high) 45 lm
Waterproof Yes

Frequently bought together

Similar products

See and discover other items from category Torches