PerfectPro Digitube Workplace radio DAB+, FM AUX, Bluetooth Battery charger, Hands-free, splashproof, dustproof, rechar

  • Item no.: 808167
  • Manufacturer no.: D-TUBE
  • EAN: 8717774762066

Compact, digital and mobileEasy to transport and unlimited versatile: The Digi tube is the "Swiss Army Knife" among the perfectpro radio. It can play music via Bluetooth, receives the modern digital radio (DAB+), but at the same time, hands-free syst…

  • Item no.: 808167
  • Manufacturer no.: D-TUBE
  • EAN: 8717774762066

Compact, digital and mobileEasy to transport and unlimited versatile: The Digi tube is the "Swiss Army Knife" among the perfectpro radio. It can play music via Bluetooth, receives the modern digital radio (DAB+), but at the same time, hands-free syst…

Tuner DAB+ , FM
Functions AUX , Bluetooth
Features Battery charger , Hands-free , splashproof , dustproof , rechargeable
Station memory 10
Dim (W x H x D) 90 x 230 x 90 mm
Interfaces (input) Audio stereo (3.5 mm jack) , Bluetooth
Power supply (LOV) mains-powered , rechargeable
Power supply PSU (included) , 6 x AA rechargeable battery (included)
Colour Brown
Width 90 mm
Height 230 mm
Depth 90 mm
Weight 900 g
Wireless charging No
Product type Workplace radio

Technical data

Tuner DAB+ , FM
Functions AUX , Bluetooth
Features Battery charger , Hands-free , splashproof , dustproof , rechargeable
Station memory 10
Dim (W x H x D) 90 x 230 x 90 mm
Interfaces (input) Audio stereo (3.5 mm jack) , Bluetooth
Power supply (LOV) mains-powered , rechargeable
Power supply PSU (included) , 6 x AA rechargeable battery (included)
Colour Brown
Width 90 mm

Frequently bought together

Similar products

See and discover other items from category Radios