Philips Lighting Hue Starter kit EEC: A+ (A++ - E) E27 9 W Warm white

  • Item no.: 1588612
  • Manufacturer no.: 8718696728987
  • EAN: 8718696728987

Meet HuePhilips Hue is your personal wireless lighting system, that can be connected with up to 50 bulbs or lamps. Choose from 16 million colours to match your light to the moment via your iOS smartphone or tablet. The Philips hue ecosystem combines …

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Light colour Warm white
Dimmable
Yes
Energy consumption 9 kWh/1000h
No. of bulbs 3
Category Starter kit
Product lifespan approx
25000 h
Bulb type LED
Data transfer (Smart Home) bidirectional
Energy efficiency rating
A+
Series Hue
Transfer Standard (Smart Home) ZigBee
Operating voltage 230 V
Power
9 W
Colour temperature (Kelvin)
2700 K
Luminous flux
806 lm
Base
E27
Cloud integration
Google Home , Alexa , Conrad Connect , Mediola

Technical data

Light colour Warm white
Dimmable
Yes
Energy consumption 9 kWh/1000h
No. of bulbs 3
Category Starter kit
Product lifespan approx
25000 h
Bulb type LED
Data transfer (Smart Home) bidirectional
Energy efficiency rating
A+
Series Hue

See and discover other items from category Philips Hue & Hue Living Colors