Philips Lighting LED EEC A+ (A++ - E) E27 Arbitrary 8 W = 60 W Warm white (Ø x L) 61 mm x 107 mm SceneSwitch 1 pc(s)

  • Item no.: 1487697
  • Manufacturer no.: 8718696588840
  • EAN: 8718696588840

Philips LED SceneSwitch Lamps Simply relax and feel good with dimmed light is now possible without dimmers and any additional installation: With Philips SceneSwitch, the dimmer is already integrated directly into your light source. By pressing the r…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category LED
Socket E27
Power
8 W
Luminous flux
806 lm
Equivalent to power rating
60 W
Bulb type Arbitrary
Type matte
Colour Warm white
Colour temperature range 2200 - 2700 K
Dimmable
No
Energy efficiency rating
A+
Energy consumption 8 kWh/1000h
Product lifespan approx
15000 h
Circuits 100000
Ignition time 0.50 s
Power factor 0.50
EOL luminous flux retention 70 %
Operating voltage 230 V
Current consumption 100 mA
Length 107 mm
(Ø) 61 mm
Content 1 pc(s)
Colour temperature (max.) 2700 K
Colour temperature (min.) 2200 K
Features SceneSwitch
Colour rendering index 80 Resistance

Technical data

Category LED
Socket E27
Power
8 W
Luminous flux
806 lm
Equivalent to power rating
60 W
Bulb type Arbitrary
Type matte
Colour Warm white
Colour temperature range 2200 - 2700 K
Dimmable
No

Similar products

See and discover other items from category LED Lamps